onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G

RS Stock No.: 178-4297Brand: onsemiManufacturers Part No.: NVMFD5C462NT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

50 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
BD 0.956Each (In a Pack of 10) (Exc. Vat)

BD 874.500

BD 0.583 Each (On a Reel of 1500) (Exc. Vat)

BD 961.950

BD 0.641 Each (On a Reel of 1500) (inc. VAT)

onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G

BD 874.500

BD 0.583 Each (On a Reel of 1500) (Exc. Vat)

BD 961.950

BD 0.641 Each (On a Reel of 1500) (inc. VAT)

onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
BD 0.956Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

50 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Dual N-Channel MOSFET, 70 A, 40 V, 8-Pin DFN NVMFD5C462NT1G
BD 0.956Each (In a Pack of 10) (Exc. Vat)