Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NVTFS5C471NL N-Channel MOSFET, 41 A, 40 V, 8-Pin WDFN NVTFS5C471NLWFTAG

RS Stock No.: 171-8417Brand: onsemiManufacturers Part No.: NVTFS5C471NLWFTAG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

41 A

Maximum Drain Source Voltage

40 V

Series

NVTFS5C471NL

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

15.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

3.15mm

Number of Elements per Chip

1

Length

3.15mm

Typical Gate Charge @ Vgs

5.5 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Height

0.75mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.000

BD 0.550 Each (In a Pack of 20) (Exc. Vat)

BD 12.100

BD 0.605 Each (In a Pack of 20) (inc. VAT)

onsemi NVTFS5C471NL N-Channel MOSFET, 41 A, 40 V, 8-Pin WDFN NVTFS5C471NLWFTAG
Select packaging type

BD 11.000

BD 0.550 Each (In a Pack of 20) (Exc. Vat)

BD 12.100

BD 0.605 Each (In a Pack of 20) (inc. VAT)

onsemi NVTFS5C471NL N-Channel MOSFET, 41 A, 40 V, 8-Pin WDFN NVTFS5C471NLWFTAG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.550BD 11.000
200 - 480BD 0.484BD 9.680
500+BD 0.429BD 8.580

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

41 A

Maximum Drain Source Voltage

40 V

Series

NVTFS5C471NL

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

15.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

3.15mm

Number of Elements per Chip

1

Length

3.15mm

Typical Gate Charge @ Vgs

5.5 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Height

0.75mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more