onsemi PN2222ABU NPN Transistor, 1 A, 40 V, 3-Pin TO-92

RS Stock No.: 739-0555Brand: onsemiManufacturers Part No.: PN2222ABU
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

40 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Collector Emitter Saturation Voltage

1 V

Product details

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.210

BD 0.121 Each (In a Pack of 10) (Exc. Vat)

BD 1.331

BD 0.133 Each (In a Pack of 10) (inc. VAT)

onsemi PN2222ABU NPN Transistor, 1 A, 40 V, 3-Pin TO-92
Select packaging type

BD 1.210

BD 0.121 Each (In a Pack of 10) (Exc. Vat)

BD 1.331

BD 0.133 Each (In a Pack of 10) (inc. VAT)

onsemi PN2222ABU NPN Transistor, 1 A, 40 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.121BD 1.210
100 - 240BD 0.110BD 1.100
250 - 490BD 0.099BD 0.990
500 - 990BD 0.088BD 0.880
1000+BD 0.082BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

40 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Collector Emitter Saturation Voltage

1 V

Product details

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more