Technical Document
Specifications
Brand
onsemiPeak Wavelength
940nm
Package Type
T-1 3/4
Radiant Intensity
27 (Minimum)mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
40°
Number of LEDs
1
Number of Pins
2
Dimensions
6.1 Dia. x 8.77mm
LED Material
AlGaAs, GaAs
Maximum Supply Voltage
1.6V
BD 35.438
BD 0.142 Each (In a Bag of 250) (Exc. Vat)
BD 38.982
BD 0.156 Each (In a Bag of 250) (inc. VAT)
250
BD 35.438
BD 0.142 Each (In a Bag of 250) (Exc. Vat)
BD 38.982
BD 0.156 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 750 | BD 0.142 | BD 35.438 |
1000 - 2250 | BD 0.094 | BD 23.625 |
2500 - 9750 | BD 0.089 | BD 22.312 |
10000+ | BD 0.084 | BD 21.000 |
Technical Document
Specifications
Brand
onsemiPeak Wavelength
940nm
Package Type
T-1 3/4
Radiant Intensity
27 (Minimum)mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
40°
Number of LEDs
1
Number of Pins
2
Dimensions
6.1 Dia. x 8.77mm
LED Material
AlGaAs, GaAs
Maximum Supply Voltage
1.6V