QRE1113GR onsemi, SMT Reflective Optical Sensor, Phototransistor Output

RS Stock No.: 761-3984Brand: onsemiManufacturers Part No.: QRE1113GR
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

onsemi

Output Device

Phototransistor

Typical Rise Time

20µs

Typical Fall Time

20µs

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3.6 x 2.9 x 1.7mm

Height

1.7mm

Length

3.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

2.9mm

Operating Temperature Range

-40 → +85°C

Product details

Reflective Photointerrupter

Reflective with Phototransistor Output
Emitter and Detector are facing the same direction
Compact Size
Visible light block to minimize false detection
Optical IC in GP2A231LRSAF, capable of TTL direct connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.338

BD 0.468 Each (In a Pack of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Pack of 5) (inc. VAT)

QRE1113GR onsemi, SMT Reflective Optical Sensor, Phototransistor Output
Select packaging type

BD 2.338

BD 0.468 Each (In a Pack of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Pack of 5) (inc. VAT)

QRE1113GR onsemi, SMT Reflective Optical Sensor, Phototransistor Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.468BD 2.338
50 - 95BD 0.412BD 2.062
100 - 495BD 0.363BD 1.815
500+BD 0.324BD 1.622

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Device

Phototransistor

Typical Rise Time

20µs

Typical Fall Time

20µs

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3.6 x 2.9 x 1.7mm

Height

1.7mm

Length

3.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

2.9mm

Operating Temperature Range

-40 → +85°C

Product details

Reflective Photointerrupter

Reflective with Phototransistor Output
Emitter and Detector are facing the same direction
Compact Size
Visible light block to minimize false detection
Optical IC in GP2A231LRSAF, capable of TTL direct connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more