Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB RFP50N06

RS Stock No.: 124-1672Brand: onsemiManufacturers Part No.: RFP50N06
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Series

MegaFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

131 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

125 nC @ 20 V

Maximum Operating Temperature

+175 °C

Height

9.4mm

Minimum Operating Temperature

-55 °C

Product details

MegaFET MOSFET, Fairchild Semiconductor

The MegaFET process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilisation of silicon, resulting in outstanding performance.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 38.062

BD 0.761 Each (In a Tube of 50) (Exc. Vat)

BD 41.868

BD 0.837 Each (In a Tube of 50) (inc. VAT)

onsemi N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB RFP50N06

BD 38.062

BD 0.761 Each (In a Tube of 50) (Exc. Vat)

BD 41.868

BD 0.837 Each (In a Tube of 50) (inc. VAT)

onsemi N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB RFP50N06
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.761BD 38.062
100 - 450BD 0.646BD 32.288
500 - 950BD 0.567BD 28.350
1000+BD 0.562BD 28.088

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Series

MegaFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

131 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

125 nC @ 20 V

Maximum Operating Temperature

+175 °C

Height

9.4mm

Minimum Operating Temperature

-55 °C

Product details

MegaFET MOSFET, Fairchild Semiconductor

The MegaFET process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilisation of silicon, resulting in outstanding performance.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in