onsemi 600V 15A, Rectifier Diode, 2-Pin TO-220AC RHRP1560

RS Stock No.: 543-8983Brand: onsemiManufacturers Part No.: RHRP1560
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

Rectifier Diodes, 10A to 80A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Fairchild Diode, RHRP1560
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
BD 0.284Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.025

BD 0.605 Each (In a Pack of 5) (Exc. Vat)

BD 3.327

BD 0.665 Each (In a Pack of 5) (inc. VAT)

onsemi 600V 15A, Rectifier Diode, 2-Pin TO-220AC RHRP1560
Select packaging type

BD 3.025

BD 0.605 Each (In a Pack of 5) (Exc. Vat)

BD 3.327

BD 0.665 Each (In a Pack of 5) (inc. VAT)

onsemi 600V 15A, Rectifier Diode, 2-Pin TO-220AC RHRP1560
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Fairchild Diode, RHRP1560
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
BD 0.284Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

200A

Country of Origin

China

Product details

Rectifier Diodes, 10A to 80A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Fairchild Diode, RHRP1560
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
BD 0.284Each (In a Pack of 10) (Exc. Vat)