Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 200V 3A, Schottky Diode, 2-Pin DO-214AA S320

RS Stock No.: 124-1369Brand: onsemiManufacturers Part No.: S320
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

80A

Product details

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

onsemi 200V 3A, Schottky Diode, 2-Pin DO-214AA S320

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

onsemi 200V 3A, Schottky Diode, 2-Pin DO-214AA S320
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

80A

Product details

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more