onsemi SL05T1G, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

RS Stock No.: 121-6328Brand: onsemiManufacturers Part No.: SL05T1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

3.04mm

Country of Origin

China

Product details

300W Low Capacitance TVS for High Speed Line Protections

TVS Diode in Series with a Compensating Diode Offers less than 5pF Capacitance
Peak Power Rating of 300W, 8x20μs

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 115.500

BD 0.038 Each (On a Reel of 3000) (Exc. Vat)

BD 127.050

BD 0.042 Each (On a Reel of 3000) (inc. VAT)

onsemi SL05T1G, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

BD 115.500

BD 0.038 Each (On a Reel of 3000) (Exc. Vat)

BD 127.050

BD 0.042 Each (On a Reel of 3000) (inc. VAT)

onsemi SL05T1G, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

20µA

Length

3.04mm

Country of Origin

China

Product details

300W Low Capacitance TVS for High Speed Line Protections

TVS Diode in Series with a Compensating Diode Offers less than 5pF Capacitance
Peak Power Rating of 300W, 8x20μs

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in