Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi SM05T1G, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

RS Stock No.: 184-1447Brand: onsemiManufacturers Part No.: SM05T1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Maximum Clamping Voltage

9.8V

Minimum Breakdown Voltage

6.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Working Voltage

5V

Automotive Standard

AEC-Q101

Capacitance

225pF

Length

3.04mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

10µA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.950

BD 0.050 Each (In a Pack of 100) (Exc. Vat)

BD 5.445

BD 0.055 Each (In a Pack of 100) (inc. VAT)

onsemi SM05T1G, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Select packaging type

BD 4.950

BD 0.050 Each (In a Pack of 100) (Exc. Vat)

BD 5.445

BD 0.055 Each (In a Pack of 100) (inc. VAT)

onsemi SM05T1G, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.050BD 4.950
500 - 900BD 0.044BD 4.400
1000+BD 0.038BD 3.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Maximum Clamping Voltage

9.8V

Minimum Breakdown Voltage

6.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Working Voltage

5V

Automotive Standard

AEC-Q101

Capacitance

225pF

Length

3.04mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

10µA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more