Technical Document
Specifications
Brand
onsemiTermination Type
USB Line Termination
Typical Resistance
1.5 (Pull-Up) kΩ, 22 (Series) kΩ
Maximum Supply Current
5 μA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
Width
1.7mm
Height
1mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
BD 4.000
BD 0.160 Each (In a Pack of 25) (Exc. Vat)
BD 4.400
BD 0.176 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.000
BD 0.160 Each (In a Pack of 25) (Exc. Vat)
BD 4.400
BD 0.176 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.160 | BD 4.000 |
100 - 225 | BD 0.140 | BD 3.500 |
250 - 475 | BD 0.120 | BD 3.000 |
500 - 975 | BD 0.105 | BD 2.625 |
1000+ | BD 0.100 | BD 2.500 |
Technical Document
Specifications
Brand
onsemiTermination Type
USB Line Termination
Typical Resistance
1.5 (Pull-Up) kΩ, 22 (Series) kΩ
Maximum Supply Current
5 μA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Length
3.1mm
Width
1.7mm
Height
1mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C