Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TCA0372DWR2G onsemi, Power, Op Amp, 1.4MHz 100 kHz, 40 V, 16-Pin SOIC

RS Stock No.: 791-6340Brand: onsemiManufacturers Part No.: TCA0372DWR2G
brand-logo
View all in Op Amps

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Single Supply Voltage

40 V

Typical Gain Bandwidth Product

1.4MHz

Typical Slew Rate

1.4V/µs

Maximum Operating Frequency

100 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

10.5 x 5.45 x 1.85mm

Width

5.45mm

Height

1.85mm

Length

10.5mm

Typical Input Voltage Noise Density

22nV/√Hz

Product details

TCA0372, 1A Output Dual Power Operational Amplifiers, ON Semiconductor

The ON Semiconductor TCA0372 is a Power Op Amp suitable for a wide range of applications, including servo amplifiers and power supplies.

Output Current up to 1 A
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.298

BD 0.730 Each (In a Pack of 10) (Exc. Vat)

BD 8.028

BD 0.803 Each (In a Pack of 10) (inc. VAT)

TCA0372DWR2G onsemi, Power, Op Amp, 1.4MHz 100 kHz, 40 V, 16-Pin SOIC
Select packaging type

BD 7.298

BD 0.730 Each (In a Pack of 10) (Exc. Vat)

BD 8.028

BD 0.803 Each (In a Pack of 10) (inc. VAT)

TCA0372DWR2G onsemi, Power, Op Amp, 1.4MHz 100 kHz, 40 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.730BD 7.298
100 - 490BD 0.494BD 4.935
500 - 990BD 0.467BD 4.672
1000+BD 0.373BD 3.728

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Single Supply Voltage

40 V

Typical Gain Bandwidth Product

1.4MHz

Typical Slew Rate

1.4V/µs

Maximum Operating Frequency

100 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

10.5 x 5.45 x 1.85mm

Width

5.45mm

Height

1.85mm

Length

10.5mm

Typical Input Voltage Noise Density

22nV/√Hz

Product details

TCA0372, 1A Output Dual Power Operational Amplifiers, ON Semiconductor

The ON Semiconductor TCA0372 is a Power Op Amp suitable for a wide range of applications, including servo amplifiers and power supplies.

Output Current up to 1 A
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more