onsemi TIP147G PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

RS Stock No.: 145-2831Brand: onsemiManufacturers Part No.: TIP147G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Base Emitter Saturation Voltage

3.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

2mA

Height

5.3mm

Width

16.26mm

Maximum Power Dissipation

125 W

Minimum Operating Temperature

-65 °C

Dimensions

21.08 x 16.26 x 5.3mm

Maximum Operating Temperature

+150 °C

Length

21.08mm

Product details

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 29.205

BD 0.974 Each (In a Tube of 30) (Exc. Vat)

BD 32.125

BD 1.071 Each (In a Tube of 30) (inc. VAT)

onsemi TIP147G PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

BD 29.205

BD 0.974 Each (In a Tube of 30) (Exc. Vat)

BD 32.125

BD 1.071 Each (In a Tube of 30) (inc. VAT)

onsemi TIP147G PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
30 - 90BD 0.974BD 29.205
120 - 480BD 0.803BD 24.090
510 - 990BD 0.704BD 21.120
1020+BD 0.698BD 20.955

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Base Emitter Saturation Voltage

3.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

2mA

Height

5.3mm

Width

16.26mm

Maximum Power Dissipation

125 W

Minimum Operating Temperature

-65 °C

Dimensions

21.08 x 16.26 x 5.3mm

Maximum Operating Temperature

+150 °C

Length

21.08mm

Product details

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in