onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB

RS Stock No.: 774-3678Brand: onsemiManufacturers Part No.: TIP30CG
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

Product details

General Purpose PNP Transistors, Up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB
Select packaging type

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

Product details

General Purpose PNP Transistors, Up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more