onsemi UC2843BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC

RS Stock No.: 184-1121Brand: onsemiManufacturers Part No.: UC2843BDG
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

150ns

Rise Time

150ns

Package Type

SOIC

Pin Count

14

Topology

Boost, Flyback

Maximum Duty Cycle

96%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

36 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.335

BD 0.297 Each (In a Tube of 55) (Exc. Vat)

BD 17.969

BD 0.327 Each (In a Tube of 55) (inc. VAT)

onsemi UC2843BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC

BD 16.335

BD 0.297 Each (In a Tube of 55) (Exc. Vat)

BD 17.969

BD 0.327 Each (In a Tube of 55) (inc. VAT)

onsemi UC2843BDG, PWM Controller, 36 V, 500 kHz 14-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
55 - 55BD 0.297BD 16.335
110 - 495BD 0.187BD 10.285
550 - 990BD 0.182BD 9.982
1045 - 2475BD 0.138BD 7.562
2530+BD 0.126BD 6.958

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

150ns

Rise Time

150ns

Package Type

SOIC

Pin Count

14

Topology

Boost, Flyback

Maximum Duty Cycle

96%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

36 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more