Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Fall Time
150ns
Mounting Type
Through Hole
Rise Time
150ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
96%
Dimensions
10.16 x 7.11 x 4.95mm
PWM Controller Type
Current Mode
Length
10.16mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-25 °C
Maximum Operating Supply Voltage
36 V
Maximum Operating Temperature
+85 °C
Country of Origin
China
BD 23.625
BD 0.472 Each (In a Tube of 50) (Exc. Vat)
BD 25.987
BD 0.519 Each (In a Tube of 50) (inc. VAT)
50
BD 23.625
BD 0.472 Each (In a Tube of 50) (Exc. Vat)
BD 25.987
BD 0.519 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.472 | BD 23.625 |
100 - 450 | BD 0.352 | BD 17.588 |
500 - 950 | BD 0.341 | BD 17.062 |
1000 - 2450 | BD 0.341 | BD 17.062 |
2500+ | BD 0.336 | BD 16.800 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Fall Time
150ns
Mounting Type
Through Hole
Rise Time
150ns
Package Type
PDIP
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
96%
Dimensions
10.16 x 7.11 x 4.95mm
PWM Controller Type
Current Mode
Length
10.16mm
Width
7.11mm
Height
4.95mm
Minimum Operating Temperature
-25 °C
Maximum Operating Supply Voltage
36 V
Maximum Operating Temperature
+85 °C
Country of Origin
China