Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
150ns
Rise Time
150ns
Package Type
SOIC
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
50%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
36 V
Country of Origin
China
BD 25.333
BD 0.258 Each (In a Tube of 98) (Exc. Vat)
BD 27.866
BD 0.284 Each (In a Tube of 98) (inc. VAT)
98
BD 25.333
BD 0.258 Each (In a Tube of 98) (Exc. Vat)
BD 27.866
BD 0.284 Each (In a Tube of 98) (inc. VAT)
98
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
98 - 98 | BD 0.258 | BD 25.333 |
196 - 490 | BD 0.192 | BD 18.865 |
588 - 980 | BD 0.187 | BD 18.326 |
1078 - 2450 | BD 0.182 | BD 17.787 |
2548+ | BD 0.182 | BD 17.787 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Voltage
5.05 V
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
150ns
Rise Time
150ns
Package Type
SOIC
Pin Count
8
Topology
Boost, Flyback
Maximum Duty Cycle
50%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
36 V
Country of Origin
China