onsemi UC3843BD1G, PWM Controller, 500 kHz 8-Pin, SOIC

RS Stock No.: 689-9954PBrand: onsemiManufacturers Part No.: UC3843BD1G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

96%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi UC3843BD1G, PWM Controller, 500 kHz 8-Pin, SOIC
BD 0.200Each (In a Tube of 98) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

onsemi UC3843BD1G, PWM Controller, 500 kHz 8-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

onsemi UC3843BD1G, PWM Controller, 500 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi UC3843BD1G, PWM Controller, 500 kHz 8-Pin, SOIC
BD 0.200Each (In a Tube of 98) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

96%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi UC3843BD1G, PWM Controller, 500 kHz 8-Pin, SOIC
BD 0.200Each (In a Tube of 98) (Exc. Vat)