Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP

RS Stock No.: 516-5168PBrand: onsemiManufacturers Part No.: UC3844BNG
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

50ns

Mounting Type

Through Hole

Rise Time

50ns

Package Type

PDIP

Topology

Boost, Flyback

Pin Count

8

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Duty Cycle

48%

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
BD 0.550Each (In a Tube of 50) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
Select packaging type

P.O.A.

onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
BD 0.550Each (In a Tube of 50) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

50ns

Mounting Type

Through Hole

Rise Time

50ns

Package Type

PDIP

Topology

Boost, Flyback

Pin Count

8

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Duty Cycle

48%

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi UC3844BNG, PWM Controller, 500 kHz 8-Pin, PDIP
BD 0.550Each (In a Tube of 50) (Exc. Vat)