Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
50ns
Rise Time
50ns
Package Type
SOIC
Topology
Boost, Flyback
Pin Count
8
Maximum Duty Cycle
48%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 17.248
BD 0.176 Each (In a Tube of 98) (Exc. Vat)
BD 18.973
BD 0.194 Each (In a Tube of 98) (inc. VAT)
98
BD 17.248
BD 0.176 Each (In a Tube of 98) (Exc. Vat)
BD 18.973
BD 0.194 Each (In a Tube of 98) (inc. VAT)
98
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
98 - 98 | BD 0.176 | BD 17.248 |
196 - 392 | BD 0.165 | BD 16.170 |
490+ | BD 0.160 | BD 15.631 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
50ns
Rise Time
50ns
Package Type
SOIC
Topology
Boost, Flyback
Pin Count
8
Maximum Duty Cycle
48%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.