Technical Document
Specifications
Brand
OptekPeak Wavelength
935nm
Package Type
3mm (T-1)
Radiant Flux
1.95 mWmW
Mounting Type
Through Hole
Number of Pins
2
Dimensions
3.05 (Dia.) x 5.72mm
Country of Origin
Mexico
Product details
Optek OP165 Series IREDs
The OP165 series, from Optek, consists of OP165A, OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance pattern enables high on-axis intensity for high coupling efficiency. They come in the industry standard T-1 (3mm) package with an amber tinted plastic lens.
Features of the OP165 series:
T-1 (3mm) through-hole package
Compact package
Narrow irradiance pattern
Wavelength: 935nm
Infrared (IR) Light Emitters, Optek
BD 310.642
BD 0.509 Each (In a Bag of 610) (Exc. Vat)
BD 341.706
BD 0.560 Each (In a Bag of 610) (inc. VAT)
610
BD 310.642
BD 0.509 Each (In a Bag of 610) (Exc. Vat)
BD 341.706
BD 0.560 Each (In a Bag of 610) (inc. VAT)
610
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
610 - 2440 | BD 0.509 | BD 310.642 |
3050 - 5490 | BD 0.494 | BD 301.035 |
6100+ | BD 0.483 | BD 294.630 |
Technical Document
Specifications
Brand
OptekPeak Wavelength
935nm
Package Type
3mm (T-1)
Radiant Flux
1.95 mWmW
Mounting Type
Through Hole
Number of Pins
2
Dimensions
3.05 (Dia.) x 5.72mm
Country of Origin
Mexico
Product details
Optek OP165 Series IREDs
The OP165 series, from Optek, consists of OP165A, OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance pattern enables high on-axis intensity for high coupling efficiency. They come in the industry standard T-1 (3mm) package with an amber tinted plastic lens.
Features of the OP165 series:
T-1 (3mm) through-hole package
Compact package
Narrow irradiance pattern
Wavelength: 935nm