Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.83mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP293 and OP298 Series IREDs
The OP293 and OP298 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in plastic TO-46 hermetic packages with through-hole mounting. The OP293 series has a wide irradiance pattern and the OP298 series has a narrow beam pattern. They come in a variety of power ranges with a high power output.
Features of the OP293 and OP298 series IREDs:
TO-46 through-hole package
High power output
Wavelength: 890nm
Infrared (IR) Light Emitters, Optek
BD 35.200
BD 0.352 Each (In a Bag of 100) (Exc. Vat)
BD 38.720
BD 0.387 Each (In a Bag of 100) (inc. VAT)
100
BD 35.200
BD 0.352 Each (In a Bag of 100) (Exc. Vat)
BD 38.720
BD 0.387 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.352 | BD 35.200 |
500+ | BD 0.346 | BD 34.650 |
Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.83mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP293 and OP298 Series IREDs
The OP293 and OP298 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in plastic TO-46 hermetic packages with through-hole mounting. The OP293 series has a wide irradiance pattern and the OP298 series has a narrow beam pattern. They come in a variety of power ranges with a high power output.
Features of the OP293 and OP298 series IREDs:
TO-46 through-hole package
High power output
Wavelength: 890nm