Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.83mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP293 and OP298 Series IREDs
The OP293 and OP298 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in plastic TO-46 hermetic packages with through-hole mounting. The OP293 series has a wide irradiance pattern and the OP298 series has a narrow beam pattern. They come in a variety of power ranges with a high power output.
Features of the OP293 and OP298 series IREDs:
TO-46 through-hole package
High power output
Wavelength: 890nm
Infrared (IR) Light Emitters, Optek
BD 0.358
BD 0.358 Each (Exc. Vat)
BD 0.394
BD 0.394 Each (inc. VAT)
1
BD 0.358
BD 0.358 Each (Exc. Vat)
BD 0.394
BD 0.394 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 0.358 |
5+ | BD 0.336 |
Technical Document
Specifications
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.83mm
Lens Shape
Round
LED Material
GaAlAs
Country of Origin
Mexico
Product details
Optek OP293 and OP298 Series IREDs
The OP293 and OP298 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in plastic TO-46 hermetic packages with through-hole mounting. The OP293 series has a wide irradiance pattern and the OP298 series has a narrow beam pattern. They come in a variety of power ranges with a high power output.
Features of the OP293 and OP298 series IREDs:
TO-46 through-hole package
High power output
Wavelength: 890nm