OPB350W250Z Optek, Screw Mount Reflective Optical Sensor, Phototransistor Output

RS Stock No.: 170-0783Brand: OptekManufacturers Part No.: OPB350W250Z
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Optek

Peak Sensor Distance

6.35mm

Output Device

Phototransistor

Number of Channels

1

Number of Pins

4

Mounting Type

Screw Mount

Dimensions

29.59 x 7.62 x 13.34mm

Height

13.34mm

Length

29.59mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

7.62mm

Operating Temperature Range

-40 → +85°C

Country of Origin

Mexico

Product details

Tube Liquid Sensor

The OPB350 series liquid sensor is designed to work with 3.2mm (1/8 inch) and 6.3mm (1/4 inch) outside diameter clear tubes. Used in conjunction with suitably designed output reference circuitry, output states such as "fluid present", "no fluid present" and "no tube present" can be recognised. Clear liquid present causes the phototransistor to sink the maximum current, while dark liquid present causes it to sink the minimum current. As bubbles pass through the tube, the signal will vary between the liquid present and no liquid states. If no liquid is present, the phototransistor sinks only a small amount of current. If no tube is present, the phototransistor sinks a larger current than in the no liquid state.

Opaque plastic housing enhances ambient light rejection
Lead length 610mm, 26 AWG wire
Applications: non-contact sensing of oils and other petroleum products, coloured fluids, toner fluids and water

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 97.212

BD 3.888 Each (In a Bag of 25) (Exc. Vat)

BD 106.933

BD 4.277 Each (In a Bag of 25) (inc. VAT)

OPB350W250Z Optek, Screw Mount Reflective Optical Sensor, Phototransistor Output

BD 97.212

BD 3.888 Each (In a Bag of 25) (Exc. Vat)

BD 106.933

BD 4.277 Each (In a Bag of 25) (inc. VAT)

OPB350W250Z Optek, Screw Mount Reflective Optical Sensor, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Peak Sensor Distance

6.35mm

Output Device

Phototransistor

Number of Channels

1

Number of Pins

4

Mounting Type

Screw Mount

Dimensions

29.59 x 7.62 x 13.34mm

Height

13.34mm

Length

29.59mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

7.62mm

Operating Temperature Range

-40 → +85°C

Country of Origin

Mexico

Product details

Tube Liquid Sensor

The OPB350 series liquid sensor is designed to work with 3.2mm (1/8 inch) and 6.3mm (1/4 inch) outside diameter clear tubes. Used in conjunction with suitably designed output reference circuitry, output states such as "fluid present", "no fluid present" and "no tube present" can be recognised. Clear liquid present causes the phototransistor to sink the maximum current, while dark liquid present causes it to sink the minimum current. As bubbles pass through the tube, the signal will vary between the liquid present and no liquid states. If no liquid is present, the phototransistor sinks only a small amount of current. If no tube is present, the phototransistor sinks a larger current than in the no liquid state.

Opaque plastic housing enhances ambient light rejection
Lead length 610mm, 26 AWG wire
Applications: non-contact sensing of oils and other petroleum products, coloured fluids, toner fluids and water

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more