OPB625 Optek, Through Hole Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output

RS Stock No.: 455-0868Brand: OptekManufacturers Part No.: OPB625
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Optek

Output Device

Buffer, Open-Collector with 10K Pull-Up Resistor

Number of Channels

1

Typical Rise Time

30ns

Typical Fall Time

30ns

Mounting Type

Through Hole

Number of Pins

5

Dimensions

5.58 x 10.16 x 9.52mm

Height

9.52mm

Length

5.58mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Slot Width

4.83mm

Width

10.16mm

Operating Temperature Range

-40 → +100°C

Country of Origin

Mexico

Product details

OPB625 Photologic Series Slotted Optical Switches

This series of Photologic® slotted optical switches, from Optek Technology, consist of an IR LED and a monolithic integrated circuit. This includes a photodiode, a linear amplifier and a Schmitt trigger on a single silicon chip.
These slotted optical switches feature a TTL/LSTTL compatible logic level output. They offer four output options.

Features of the slotted optical switches:
PCB mounted
Lead centers: 8.13 mm
Gap size: 4.83 mm
Enhanced signal to noise ratio

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.265

BD 1.265 Each (Exc. Vat)

BD 1.391

BD 1.391 Each (inc. VAT)

OPB625 Optek, Through Hole Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output

BD 1.265

BD 1.265 Each (Exc. Vat)

BD 1.391

BD 1.391 Each (inc. VAT)

OPB625 Optek, Through Hole Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Optek

Output Device

Buffer, Open-Collector with 10K Pull-Up Resistor

Number of Channels

1

Typical Rise Time

30ns

Typical Fall Time

30ns

Mounting Type

Through Hole

Number of Pins

5

Dimensions

5.58 x 10.16 x 9.52mm

Height

9.52mm

Length

5.58mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Slot Width

4.83mm

Width

10.16mm

Operating Temperature Range

-40 → +100°C

Country of Origin

Mexico

Product details

OPB625 Photologic Series Slotted Optical Switches

This series of Photologic® slotted optical switches, from Optek Technology, consist of an IR LED and a monolithic integrated circuit. This includes a photodiode, a linear amplifier and a Schmitt trigger on a single silicon chip.
These slotted optical switches feature a TTL/LSTTL compatible logic level output. They offer four output options.

Features of the slotted optical switches:
PCB mounted
Lead centers: 8.13 mm
Gap size: 4.83 mm
Enhanced signal to noise ratio

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in