Optek Retroreflective Photoelectric Sensor, Block Sensor, 3.8 mm Detection Range

RS Stock No.: 307-913Brand: OptekManufacturers Part No.: OPB704
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Optek

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.8 mm

Output Type

NPN

Terminal Type

Wire Lead

Light Source

Infrared

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Country of Origin

Mexico

Product details

OPB703/OPB704/OPB705 Reflective Object Sensors

Reflective Optical Sensors, Optek

Stock information temporarily unavailable.

BD 1.749

BD 1.749 Each (Exc. Vat)

BD 1.924

BD 1.924 Each (inc. VAT)

Optek Retroreflective Photoelectric Sensor, Block Sensor, 3.8 mm Detection Range

BD 1.749

BD 1.749 Each (Exc. Vat)

BD 1.924

BD 1.924 Each (inc. VAT)

Optek Retroreflective Photoelectric Sensor, Block Sensor, 3.8 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Optek

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.8 mm

Output Type

NPN

Terminal Type

Wire Lead

Light Source

Infrared

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Country of Origin

Mexico

Product details

OPB703/OPB704/OPB705 Reflective Object Sensors

Reflective Optical Sensors, Optek