Technical Document
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Chassis Mount
Package Type
PCB Module
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
9.53mm
Width
9.53mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
OPB815L and OPB815WZ Series Slotted Optical Switches
Slotted Optical Switches, Optek Technology
BD 2.849
BD 2.849 Each (Exc. Vat)
BD 3.134
BD 3.134 Each (inc. VAT)
1
BD 2.849
BD 2.849 Each (Exc. Vat)
BD 3.134
BD 3.134 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Chassis Mount
Package Type
PCB Module
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
9.53mm
Width
9.53mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details