OPB916BZ Optek, Screw Mount Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output

RS Stock No.: 455-0896Brand: OptekManufacturers Part No.: OPB916BZ
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Optek

Output Device

Buffer, Open-Collector with 10K Pull-Up Resistor

Number of Channels

1

Typical Rise Time

50ns

Typical Fall Time

50ns

Mounting Type

Screw Mount

Number of Pins

5

Dimensions

30.73 x 6.48 x 19.3mm

Height

19.3mm

Length

30.73mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

5.08mm

Width

6.48mm

Operating Temperature Range

-40 → +80°C

Country of Origin

Mexico

Product details

OPB916 and OPB917 Series Slotted Optical Switches

The OPB916 and OPB917 families of Photologic® slotted optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The OPB916 and OPB917 slotted optical switches feature a feep slow which offers longer reach of the optical path from the mounting plane.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.926

BD 2.926 Each (Exc. Vat)

BD 3.219

BD 3.219 Each (inc. VAT)

OPB916BZ Optek, Screw Mount Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output

BD 2.926

BD 2.926 Each (Exc. Vat)

BD 3.219

BD 3.219 Each (inc. VAT)

OPB916BZ Optek, Screw Mount Slotted Optical Switch, Buffer, Open-Collector with 10K Pull-Up Resistor Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Output Device

Buffer, Open-Collector with 10K Pull-Up Resistor

Number of Channels

1

Typical Rise Time

50ns

Typical Fall Time

50ns

Mounting Type

Screw Mount

Number of Pins

5

Dimensions

30.73 x 6.48 x 19.3mm

Height

19.3mm

Length

30.73mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Slot Width

5.08mm

Width

6.48mm

Operating Temperature Range

-40 → +80°C

Country of Origin

Mexico

Product details

OPB916 and OPB917 Series Slotted Optical Switches

The OPB916 and OPB917 families of Photologic® slotted optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The OPB916 and OPB917 slotted optical switches feature a feep slow which offers longer reach of the optical path from the mounting plane.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more