OPL550 Optek, IR Phototransistor, Through Hole 3-Pin Side Looker package

RS Stock No.: 455-7954Brand: OptekManufacturers Part No.: OPL550
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Typical Fall Time

25ns

Typical Rise Time

25ns

Number of Channels

1

Number of Pins

3

Mounting Type

Through Hole

Package Type

Side Looker

Dimensions

4.45 x 2.34 x 5.72mm

Spectral Range of Sensitivity

Maximum of 935 nm

Maximum Wavelength Detected

935nm

Length

4.45mm

Width

2.34mm

Height

5.72mm

Country of Origin

Mexico

Product details

OPL550 and OPL551 Series Photologic Sensors

The OPL550 and OPL551 series, from Optek Technology, are a family of photologic sensors. They feature a TTL/LSTTL compatible logic level output which is able to drive up to 8 TTL loads without additional circuitry. Suitable applications for the OPL550 and OPL551 series include; assembly line automation, machine automation, machine safety, end of travel sensor, door sensors and non-contact reflective object sensor.

Features of the OPL550 and OPL550 photologic sensors:
Side looking (SL) package
Domed lens
Through-hole mounting
High noise immunity
Low power consumption
Operating temperature: -40 to +85 °C

IR Phototransistors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER -  IR, Detector, Schmitt tr
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.768

BD 0.754 Each (In a Pack of 5) (Exc. Vat)

BD 4.145

BD 0.829 Each (In a Pack of 5) (inc. VAT)

OPL550 Optek, IR Phototransistor, Through Hole 3-Pin Side Looker package

BD 3.768

BD 0.754 Each (In a Pack of 5) (Exc. Vat)

BD 4.145

BD 0.829 Each (In a Pack of 5) (inc. VAT)

OPL550 Optek, IR Phototransistor, Through Hole 3-Pin Side Looker package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.754BD 3.768
25 - 95BD 0.693BD 3.465
100 - 245BD 0.682BD 3.410
250 - 495BD 0.676BD 3.382
500+BD 0.666BD 3.328

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER -  IR, Detector, Schmitt tr
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Optek

Spectrums Detected

Infrared

Typical Fall Time

25ns

Typical Rise Time

25ns

Number of Channels

1

Number of Pins

3

Mounting Type

Through Hole

Package Type

Side Looker

Dimensions

4.45 x 2.34 x 5.72mm

Spectral Range of Sensitivity

Maximum of 935 nm

Maximum Wavelength Detected

935nm

Length

4.45mm

Width

2.34mm

Height

5.72mm

Country of Origin

Mexico

Product details

OPL550 and OPL551 Series Photologic Sensors

The OPL550 and OPL551 series, from Optek Technology, are a family of photologic sensors. They feature a TTL/LSTTL compatible logic level output which is able to drive up to 8 TTL loads without additional circuitry. Suitable applications for the OPL550 and OPL551 series include; assembly line automation, machine automation, machine safety, end of travel sensor, door sensors and non-contact reflective object sensor.

Features of the OPL550 and OPL550 photologic sensors:
Side looking (SL) package
Domed lens
Through-hole mounting
High noise immunity
Low power consumption
Operating temperature: -40 to +85 °C

IR Phototransistors, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER -  IR, Detector, Schmitt tr
P.O.A.Each (Exc. Vat)