Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPR5200 Optek, 890nm IR LED, SMD package

RS Stock No.: 170-0781Brand: OptekManufacturers Part No.: OPR5200
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Optek

Peak Wavelength

890nm

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

3

Dimensions

3 x 2.01 x 1.47mm

Lens Shape

Oval

LED Material

GaAlAs

Country of Origin

Mexico

Product details

IR Emitter & Sensor Pair

Infrared surface-mount emitter and detector pair suitable for use in a slotted switch configuration.

Stackable on 2mm centres
Vertical or horizontal mounting
Automatic pick-and-place compatible
Size: 3 x 2 x 1.6mm

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.919

BD 1.717 Each (In a Tray of 25) (Exc. Vat)

BD 47.211

BD 1.889 Each (In a Tray of 25) (inc. VAT)

OPR5200 Optek, 890nm IR LED, SMD package

BD 42.919

BD 1.717 Each (In a Tray of 25) (Exc. Vat)

BD 47.211

BD 1.889 Each (In a Tray of 25) (inc. VAT)

OPR5200 Optek, 890nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Peak Wavelength

890nm

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

3

Dimensions

3 x 2.01 x 1.47mm

Lens Shape

Oval

LED Material

GaAlAs

Country of Origin

Mexico

Product details

IR Emitter & Sensor Pair

Infrared surface-mount emitter and detector pair suitable for use in a slotted switch configuration.

Stackable on 2mm centres
Vertical or horizontal mounting
Automatic pick-and-place compatible
Size: 3 x 2 x 1.6mm

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more