Optek OPV302 Laser Diode 860nm 1.5mW, 3-Pin TO-46 package

RS Stock No.: 908-7286Brand: OptekManufacturers Part No.: OPV302
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

Optek

Peak Wavelength

860nm

Laser Type

VCSEL

Optical Output Power

1.5mW

Number of Pins

3

Mounting Type

Through Hole

Perpendicular Beam Divergence FWHM

Parallel Beam Divergence FWHM

Maximum Operating Current

48mA

Dimensions

4.72 (Dia.) x 18.03 Hmm

Height

18.03mm

Diameter

4.72mm

Series

OPV302

Package Type

TO-46

Maximum Supply Voltage

2.2V

Reverse Voltage

5V

Supply Voltage Range

Maximum of 2.2 V

Country of Origin

Mexico

Product details

Optek OPV Series Surface Mount Laser

Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.

Applications include non-contact position sensing, photoelectric sensors, optical encoders & light curtain.

Laser Diodes, OSRAM Opto Semiconductors

BD 15.472

BD 15.472 Each (Exc. Vat)

BD 17.019

BD 17.019 Each (inc. VAT)

Optek OPV302 Laser Diode 860nm 1.5mW, 3-Pin TO-46 package

BD 15.472

BD 15.472 Each (Exc. Vat)

BD 17.019

BD 17.019 Each (inc. VAT)

Optek OPV302 Laser Diode 860nm 1.5mW, 3-Pin TO-46 package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Optek

Peak Wavelength

860nm

Laser Type

VCSEL

Optical Output Power

1.5mW

Number of Pins

3

Mounting Type

Through Hole

Perpendicular Beam Divergence FWHM

Parallel Beam Divergence FWHM

Maximum Operating Current

48mA

Dimensions

4.72 (Dia.) x 18.03 Hmm

Height

18.03mm

Diameter

4.72mm

Series

OPV302

Package Type

TO-46

Maximum Supply Voltage

2.2V

Reverse Voltage

5V

Supply Voltage Range

Maximum of 2.2 V

Country of Origin

Mexico

Product details

Optek OPV Series Surface Mount Laser

Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.

Applications include non-contact position sensing, photoelectric sensors, optical encoders & light curtain.

Laser Diodes, OSRAM Opto Semiconductors