Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT 12 T10 / 440 Timing Belt, 44 Teeth, 440mm Length, 12mm Width

RS Stock No.: 217-0201Brand: OPTIBELTManufacturers Part No.: 12 T10 / 440
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

440mm

Width

12mm

Pitch

10mm

Number Of Teeth

44

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

BD 7.904

BD 7.904 Each (Exc. Vat)

BD 8.694

BD 8.694 Each (inc. VAT)

OPTIBELT 12 T10 / 440 Timing Belt, 44 Teeth, 440mm Length, 12mm Width

BD 7.904

BD 7.904 Each (Exc. Vat)

BD 8.694

BD 8.694 Each (inc. VAT)

OPTIBELT 12 T10 / 440 Timing Belt, 44 Teeth, 440mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.904
5 - 9BD 7.865
10 - 24BD 7.832
25+BD 7.788

Technical Document

Specifications

Length

440mm

Width

12mm

Pitch

10mm

Number Of Teeth

44

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C