Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT 16 AT5 / 860 AP Timing Belt, 172 Teeth, 860mm Length, 16mm Width

RS Stock No.: 217-0363Brand: OPTIBELTManufacturers Part No.: 16 AT5 / 860 AP
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

860mm

Width

16mm

Pitch

5mm

Number Of Teeth

172

Profile

AT5

Material

Polyurethane

Series

ALPHA POWER

Tooth Height

1.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

BD 19.030

BD 19.030 Each (Exc. Vat)

BD 20.933

BD 20.933 Each (inc. VAT)

OPTIBELT 16 AT5 / 860 AP Timing Belt, 172 Teeth, 860mm Length, 16mm Width

BD 19.030

BD 19.030 Each (Exc. Vat)

BD 20.933

BD 20.933 Each (inc. VAT)

OPTIBELT 16 AT5 / 860 AP Timing Belt, 172 Teeth, 860mm Length, 16mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.030
5 - 9BD 18.953
10 - 24BD 18.854
25+BD 18.760

Technical Document

Specifications

Length

860mm

Width

16mm

Pitch

5mm

Number Of Teeth

172

Profile

AT5

Material

Polyurethane

Series

ALPHA POWER

Tooth Height

1.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C