OPTIBELT 16 T10 / 1750 Timing Belt, 175 Teeth, 1750mm Length, 16mm Width

RS Stock No.: 175-3008Brand: OPTIBELTManufacturers Part No.: 16 T10 / 1750
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1750mm

Width

16mm

Pitch

10mm

Number Of Teeth

175

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland

Stock information temporarily unavailable.

BD 27.291

BD 27.291 Each (Exc. Vat)

BD 30.020

BD 30.020 Each (inc. VAT)

OPTIBELT 16 T10 / 1750 Timing Belt, 175 Teeth, 1750mm Length, 16mm Width

BD 27.291

BD 27.291 Each (Exc. Vat)

BD 30.020

BD 30.020 Each (inc. VAT)

OPTIBELT 16 T10 / 1750 Timing Belt, 175 Teeth, 1750mm Length, 16mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.291
5 - 9BD 26.670
10 - 24BD 26.538
25+BD 26.384

Technical Document

Specifications

Length

1750mm

Width

16mm

Pitch

10mm

Number Of Teeth

175

Profile

T10

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland