Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT 20 T10 / 1960 Timing Belt, 196 Teeth, 1960mm Length, 20mm Width

RS Stock No.: 217-0645Brand: OPTIBELTManufacturers Part No.: 20 T10 / 1960
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1960mm

Width

20mm

Pitch

10mm

Number Of Teeth

196

Material

Polyurethane

Profile

T10

Stock information temporarily unavailable.

BD 34.183

BD 34.183 Each (Exc. Vat)

BD 37.601

BD 37.601 Each (inc. VAT)

OPTIBELT 20 T10 / 1960 Timing Belt, 196 Teeth, 1960mm Length, 20mm Width

BD 34.183

BD 34.183 Each (Exc. Vat)

BD 37.601

BD 37.601 Each (inc. VAT)

OPTIBELT 20 T10 / 1960 Timing Belt, 196 Teeth, 1960mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.183
5 - 9BD 34.025
10 - 24BD 33.857
25+BD 33.663

Technical Document

Specifications

Length

1960mm

Width

20mm

Pitch

10mm

Number Of Teeth

196

Material

Polyurethane

Profile

T10