Technical Document
Specifications
Brand
OPTIBELTLength
1350mm
Width
25mm
Pitch
10mm
Number Of Teeth
135
Profile
AT10
Material
Polyurethane
Series
ALPHA POWER
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
BD 46.057
BD 46.057 Each (Exc. Vat)
BD 50.663
BD 50.663 Each (inc. VAT)
OPTIBELT 25 AT10 / 1350 AP Timing Belt, 135 Teeth, 1350mm Length, 25mm Width
1
BD 46.057
BD 46.057 Each (Exc. Vat)
BD 50.663
BD 50.663 Each (inc. VAT)
OPTIBELT 25 AT10 / 1350 AP Timing Belt, 135 Teeth, 1350mm Length, 25mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 46.057 |
5 - 9 | BD 45.854 |
10 - 24 | BD 45.617 |
25+ | BD 45.358 |
Technical Document
Specifications
Brand
OPTIBELTLength
1350mm
Width
25mm
Pitch
10mm
Number Of Teeth
135
Profile
AT10
Material
Polyurethane
Series
ALPHA POWER
Tooth Height
2.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C