Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

OPTIBELT 50 T10 / 1200 Timing Belt, 120 Teeth, 1200mm Length, 50mm Width

RS Stock No.: 198-682Brand: OPTIBELTManufacturers Part No.: 50 T10 / 1200
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1200mm

Width

50mm

Pitch

10mm

Number Of Teeth

120

Profile

T10

Country of Origin

Ireland

Stock information temporarily unavailable.

BD 49.817

BD 49.817 Each (Exc. Vat)

BD 54.799

BD 54.799 Each (inc. VAT)

OPTIBELT 50 T10 / 1200 Timing Belt, 120 Teeth, 1200mm Length, 50mm Width

BD 49.817

BD 49.817 Each (Exc. Vat)

BD 54.799

BD 54.799 Each (inc. VAT)

OPTIBELT 50 T10 / 1200 Timing Belt, 120 Teeth, 1200mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1200mm

Width

50mm

Pitch

10mm

Number Of Teeth

120

Profile

T10

Country of Origin

Ireland