Technical Document
Specifications
Brand
OPTIBELTLength
177.5mm
Width
6mm
Pitch
2.5mm
Number Of Teeth
71
Profile
T2,5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
0.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland
BD 11.473
BD 11.473 Each (Exc. Vat)
BD 12.620
BD 12.620 Each (inc. VAT)
1
BD 11.473
BD 11.473 Each (Exc. Vat)
BD 12.620
BD 12.620 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTLength
177.5mm
Width
6mm
Pitch
2.5mm
Number Of Teeth
71
Profile
T2,5
Material
Polyurethane
Series
ALPHA TORQUE
Tooth Height
0.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Ireland