Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

OPTIBELT 660 H 150 Timing Belt, 132 Teeth, 1676mm Length, 38mm Width

RS Stock No.: 217-0865Brand: OPTIBELTManufacturers Part No.: 660 H 150
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1676mm

Width

38mm

Pitch

12mm

Number Of Teeth

132

Material

Rubber

Profile

H

Stock information temporarily unavailable.

BD 30.130

BD 30.130 Each (Exc. Vat)

BD 33.143

BD 33.143 Each (inc. VAT)

OPTIBELT 660 H 150 Timing Belt, 132 Teeth, 1676mm Length, 38mm Width

BD 30.130

BD 30.130 Each (Exc. Vat)

BD 33.143

BD 33.143 Each (inc. VAT)

OPTIBELT 660 H 150 Timing Belt, 132 Teeth, 1676mm Length, 38mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.130
5 - 9BD 30.009
10 - 24BD 29.862
25+BD 29.704

Technical Document

Specifications

Length

1676mm

Width

38mm

Pitch

12mm

Number Of Teeth

132

Material

Rubber

Profile

H