OPTIBELT Rubber Compound RB Poly V Belt, 1428mm Length, 16.38mm Width

RS Stock No.: 216-782Brand: OPTIBELTManufacturers Part No.: 7 PJ 1428 RB
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

1428mm

Belt Section

PJ

Top Width

16.38mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.687

BD 16.687 Each (Exc. Vat)

BD 18.356

BD 18.356 Each (inc. VAT)

OPTIBELT Rubber Compound RB Poly V Belt, 1428mm Length, 16.38mm Width

BD 16.687

BD 16.687 Each (Exc. Vat)

BD 18.356

BD 18.356 Each (inc. VAT)

OPTIBELT Rubber Compound RB Poly V Belt, 1428mm Length, 16.38mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1428mm

Belt Section

PJ

Top Width

16.38mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany