Technical Document
Specifications
Brand
OPTIBELTLength
890mm
Width
9mm
Pitch
5mm
Number Of Teeth
178
Profile
D5M
Material
Rubber
Series
OMEGA D
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
BD 42.471
BD 42.471 Each (Exc. Vat)
BD 46.718
BD 46.718 Each (inc. VAT)
1
BD 42.471
BD 42.471 Each (Exc. Vat)
BD 46.718
BD 46.718 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTLength
890mm
Width
9mm
Pitch
5mm
Number Of Teeth
178
Profile
D5M
Material
Rubber
Series
OMEGA D
Tooth Height
1.9mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany