Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Clamp coupling hole 2 parts. Design bore

RS Stock No.: 265-2291Brand: OPTIBELTManufacturers Part No.: CC216S
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Bore

16mm

Outside Diameter

34mm

Coupling Type

Clamp Coupling

Material

Black Oxide Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 78.062

BD 78.062 Each (Exc. Vat)

BD 85.868

BD 85.868 Each (inc. VAT)

Clamp coupling hole 2 parts. Design bore

BD 78.062

BD 78.062 Each (Exc. Vat)

BD 85.868

BD 85.868 Each (inc. VAT)

Clamp coupling hole 2 parts. Design bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

16mm

Outside Diameter

34mm

Coupling Type

Clamp Coupling

Material

Black Oxide Steel

Country of Origin

China