Technical Document
Specifications
Brand
OPTIBELTBore
60mm
Coupling Types
Flex Coupling
Outside Diameter
140mm
Length
110mm
Torque Rating
360Nm
Series
PEX
Country of Origin
China
Stock information temporarily unavailable.
BD 103.164
BD 103.164 Each (Exc. Vat)
BD 113.480
BD 113.480 Each (inc. VAT)
OPTIBELT Flex Coupling, 140mm Outside Diameter, 60mm Bore, 110mm Length Flexible Coupling
1
BD 103.164
BD 103.164 Each (Exc. Vat)
BD 113.480
BD 113.480 Each (inc. VAT)
OPTIBELT Flex Coupling, 140mm Outside Diameter, 60mm Bore, 110mm Length Flexible Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTBore
60mm
Coupling Types
Flex Coupling
Outside Diameter
140mm
Length
110mm
Torque Rating
360Nm
Series
PEX
Country of Origin
China