Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Half Coupling Flange, 180mm Outside Diameter, 20mm Bore, 144mm Length Half Coupling Flange

RS Stock No.: 267-1927Brand: OPTIBELTManufacturers Part No.: DP180KA
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Bore

20mm

Coupling Types

Half Coupling Flange

Outside Diameter

180mm

Length

144mm

Fastening Type

Jaw

Torque Rating

880Nm

Series

PEX

Country of Origin

China

Stock information temporarily unavailable.

BD 228.718

BD 228.718 Each (Exc. Vat)

BD 251.590

BD 251.590 Each (inc. VAT)

OPTIBELT Half Coupling Flange, 180mm Outside Diameter, 20mm Bore, 144mm Length Half Coupling Flange

BD 228.718

BD 228.718 Each (Exc. Vat)

BD 251.590

BD 251.590 Each (inc. VAT)

OPTIBELT Half Coupling Flange, 180mm Outside Diameter, 20mm Bore, 144mm Length Half Coupling Flange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

20mm

Coupling Types

Half Coupling Flange

Outside Diameter

180mm

Length

144mm

Fastening Type

Jaw

Torque Rating

880Nm

Series

PEX

Country of Origin

China