Technical Document
Specifications
Brand
OPTIBELTBore
14 mm, 42 mm
Coupling Types
Half Coupling Flange
Outside Diameter
130mm
Length
26.5mm
Torque Rating
720Nm
Series
HRC
Country of Origin
China
Stock information temporarily unavailable.
BD 35.964
BD 35.964 Each (Exc. Vat)
BD 39.560
BD 39.560 Each (inc. VAT)
OPTIBELT Half Coupling Flange, 130mm Outside Diameter, 14 mm, 42 mm Bore, 26.5mm Length Half Coupling Flange
1
BD 35.964
BD 35.964 Each (Exc. Vat)
BD 39.560
BD 39.560 Each (inc. VAT)
OPTIBELT Half Coupling Flange, 130mm Outside Diameter, 14 mm, 42 mm Bore, 26.5mm Length Half Coupling Flange
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTBore
14 mm, 42 mm
Coupling Types
Half Coupling Flange
Outside Diameter
130mm
Length
26.5mm
Torque Rating
720Nm
Series
HRC
Country of Origin
China