Mini Coupling aluminium pre-bored

RS Stock No.: 265-2298Brand: OPTIBELTManufacturers Part No.: MWKA22
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Bore

22mm

Outside Diameter

3 → 10mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China

Stock information temporarily unavailable.

BD 42.460

BD 42.460 Each (Exc. Vat)

BD 46.706

BD 46.706 Each (inc. VAT)

Mini Coupling aluminium pre-bored

BD 42.460

BD 42.460 Each (Exc. Vat)

BD 46.706

BD 46.706 Each (inc. VAT)

Mini Coupling aluminium pre-bored
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

22mm

Outside Diameter

3 → 10mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China