Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mini Coupling aluminium pre-bored

RS Stock No.: 265-2299Brand: OPTIBELTManufacturers Part No.: MWKA25
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Bore

25mm

Outside Diameter

6 → 12mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China

Stock information temporarily unavailable.

BD 47.272

BD 47.272 Each (Exc. Vat)

BD 51.999

BD 51.999 Each (inc. VAT)

Mini Coupling aluminium pre-bored

BD 47.272

BD 47.272 Each (Exc. Vat)

BD 51.999

BD 51.999 Each (inc. VAT)

Mini Coupling aluminium pre-bored
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

25mm

Outside Diameter

6 → 12mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China