Technical Document
Specifications
Brand
OPTIBELTBelt Section
SPA
Outer Length
1718mm
Datum Length
1700mm
Inside Length
1655mm
Series
Red Power
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
+90°C
Length
1700mm
Country of Origin
Germany
BD 16.868
BD 16.868 Each (Exc. Vat)
BD 18.555
BD 18.555 Each (inc. VAT)
1
BD 16.868
BD 16.868 Each (Exc. Vat)
BD 18.555
BD 18.555 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.868 |
5 - 9 | BD 16.494 |
10 - 24 | BD 16.406 |
25+ | BD 16.302 |
Technical Document
Specifications
Brand
OPTIBELTBelt Section
SPA
Outer Length
1718mm
Datum Length
1700mm
Inside Length
1655mm
Series
Red Power
Top Width
12.7mm
Height
10mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
90mm
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
+90°C
Length
1700mm
Country of Origin
Germany