Technical Document
Specifications
Brand
OPTIBELTTo Suit Belt Width
13mm
Belt Pulley Type
Vee Belt Pulley
Number of Grooves
1
Material
Cast Iron
Stock information temporarily unavailable.
BD 17.154
BD 17.154 Each (Exc. Vat)
BD 18.869
BD 18.869 Each (inc. VAT)
OPTIBELT Pulley, Cast Iron 13mm Belt Width x
1
BD 17.154
BD 17.154 Each (Exc. Vat)
BD 18.869
BD 18.869 Each (inc. VAT)
OPTIBELT Pulley, Cast Iron 13mm Belt Width x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTTo Suit Belt Width
13mm
Belt Pulley Type
Vee Belt Pulley
Number of Grooves
1
Material
Cast Iron