Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth

RS Stock No.: 238-6711Brand: OPTIBELTManufacturers Part No.: TB SPA 63/2
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

2

Belt Pulley Type

Vee Belt Pulley

Bore

25mm

Material

Cast Iron

Stock information temporarily unavailable.

BD 10.584

BD 10.584 Each (Exc. Vat)

BD 11.642

BD 11.642 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth

BD 10.584

BD 10.584 Each (Exc. Vat)

BD 11.642

BD 11.642 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

2

Belt Pulley Type

Vee Belt Pulley

Bore

25mm

Material

Cast Iron